text.skipToContent text.skipToNavigation

Manufacturer Part #

L6563TR

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6563TR - Technical Attributes
Attributes Table
Supply Current-Max: 5.5mA
Supply Voltage-Max: 22V
Operating Temp Range: -25°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The L6563TR device is a current-mode PFC controller operating in Transition Mode (TM). Based on the core of a standard TM PFC controller, it offers improved performance and additional functions.

The highly linear multiplier, along with a special correction circuit that reduces crossover distortion of the mains current, allows wide-range-mains operation with an extremely low THD even over a large load range.

Features:

  • Very precise adjustable output overvoltage protection
  • Tracking boost function
  • Protection against feedback loop failure (Latched shutdown)
  • Interface for cascaded converter's PWM controller
  • Input voltage feedforward (1/V2)
  • Inductor saturation detection (L6563 only)
  • Remote ON/OFF control
  • Low (≤ 90 μA) start-up current
  • 5 mA max. quiescent current
  • 1.5% (@ TJ = 25°C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
  • SO14 package

Applications:

  • PFC pre-regulators for:
    • HI-END AC-DC adapter/charger
    • Desktop PC, server, WEB server
    • IEC61000-3-2 OR JEIDA-MITI compliant SMPS, in excess of 350W
Pricing Section
Global Stock:
0
Singapore:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.53
Product Variant Information section