text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2932GQK-LF-Z

MP2932 Series 5 V 6 Phase PWM Controller w/8 Bit DAC Code - QFN-48

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2932GQK-LF-Z - Technical Attributes
Attributes Table
Supply Current-Max: 26mA
Supply Voltage: 5V
Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,850.00
USD
Quantity
Unit Price
2,500+
$1.94
Product Variant Information section