text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK362GN-TL

AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Power Integrations LNK362GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 60%
Supply Current: 250µA
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
4,000
$0.485
5,000+
$0.475
Product Variant Information section