text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70302EPAXUMA1

BTS70 Series 28 V 4.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS70302EPAXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 44V
Configuration: High Side
Input Voltage: 3.1V to 28V
No of Elements: Dual
On-state Resistance-Max: 25mΩ
Rated Current-Max: 4.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 25µs
Turn-on Delay Time: 35µs
Current - Limit: 60A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section