text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2076-2YM

MIC2076 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Microchip MIC2076-2YM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1.25A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.

The MIC2026 and MIC2076 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2026/76 are internally current limited and have thermal shutdown that protects the device and load. The MIC2076 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.

Features

  • 140m Ohm maximum on-resistance per channel
  • 2.7V to 5.5V operating range
  • 500mA minimum continuous current per channel
  • Shortcircuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2076)
  • Logic-compatible inputs
  • Soft-start circuit
  • Low quiescent current
  • Pin compatible with MIC2526

Applications

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap
The enable active low MIC2076-2YM comes in an 8 pin SOIC package and is available in small quantities.

Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.38
USD
Quantity
Unit Price
25
$0.775
75
$0.755
200
$0.74
400
$0.725
1,250+
$0.695
Product Variant Information section