text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2546-1YM

MIC2546 Series 5.5 V 120 mOhm Dual Programmable Current Limit Switch - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2546-1YM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
432
Multiple Of:
48
Total
$872.64
USD
Quantity
Unit Price
48
$2.06
144
$2.03
192
$2.02
480
$2.00
720+
$1.97
Product Variant Information section