text.skipToContent text.skipToNavigation

Manufacturer Part #

MP62055EJ-LF-Z

500mA USB Switch in TSOT23

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP62055EJ-LF-Z - Technical Attributes
Attributes Table
Configuration: USB
No of Elements: Single
On-state Resistance-Max: 155mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section