text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380LMUAJAATBG

NCP380 Series Low Side Adjustable Power Distribution Switch - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP380LMUAJAATBG - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2.1A
Type: Power Distribution Switch
Package Style:  UDFN-6
Mounting Method: Surface Mount
Features & Applications
The NCP380LMUAJAATBG is a Fixed / Adjustable Current-Limiting Power-Distribution Switch, available in a UDFN-6 package.

Features:

  • 2.5 V – 5.5 V Operating Range
  • 70 mO High-Side MOSFET
  • Current Limit:
  • User adjustable from 100 mA to 2.1 A
  • Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
  • Under Voltage Lock-out (UVLO)
  • Built-in Soft-start
  • Thermal Protection
  • Soft Turn-off
  • Reverse Voltage Protection
  • Junction Temperature Range: -40°C to 125°C
  • Enable Active High or Low (EN or EN)
  • Compliance to IEC61000-4-2 (Level 4)
  • 8.0 kV (Contact)
  • 15 kV (Air)
  • UL Listed - File No. E343275
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Applications:

  • Laptops
  • USB Ports/Hubs
  • TVs

View the List of available NCP380 Series of Power Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section