text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7176BSP-13

LDO CMOS HiCurr SO-8EP T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated AP7176BSP-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.2V
Input Voltage-Max: 3.65V
Dropout Voltage-Max: 0.38V
Output Current-Max: 3A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 1mA
No. of Outputs: Single
Load Regulation (%): 0.06%
Current - Limit: 5.7A
Line Regulation (%): 0.15%
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.154
7,500
$0.152
12,500+
$0.149
Product Variant Information section