text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7381-50V-A

IC REG LINEAR 5V 150MA TO92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7381-50V-A - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 2.5µA
No. of Outputs: 1
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
2,000
$0.10
6,000
$0.0973
8,000
$0.0966
20,000
$0.0945
30,000+
$0.0924
Product Variant Information section