text.skipToContent text.skipToNavigation

Manufacturer Part #

CS8182YDFR8G

CS8182 Series 0.2 A 2.8 to 45 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CS8182YDFR8G - Technical Attributes
Attributes Table
Input Voltage-Min: 3.4V
Input Voltage-Max: 45V
Dropout Voltage-Max: 600mV
Output Current-Max: 200mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
10,000+
$0.345
Product Variant Information section