text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M15CDTG

MC78M00C Series 500 mA 15 V Fixed Output SMT LDO Voltage Regulator -DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi MC78M15CDTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 25mV
Current - Limit: 0.7A
Line Regulation: 10mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC78M15CDTG is a positive voltage regulator with an output current of 500 mA, available in a TO-252-3 package.

The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,761
USA:
2,761
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
400
$0.125
1,500
$0.122
4,000
$0.12
15,000+
$0.116
Product Variant Information section