text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1727-ADJE/MF

1.5A CMOS LDO, VOUT=0.08V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Microchip MCP1727-ADJE/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 550mV
Output Current-Max: 1.5A
Rated Power: 3.048W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.16%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
120
Total
$46.50
USD
Quantity
Unit Price
120
$0.775
360
$0.755
480
$0.75
1,200
$0.735
1,800+
$0.72
Product Variant Information section