text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP163ASN300T1G

250 mA, Ultra-Low Noise and High PSRR LDO Regulator for RF and Analog Circuits

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP163ASN300T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.185V
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,920
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$852.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section