text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431IBRTR-G1

AP431I Series 2.5 V ±1 % Low Cathode Adj. Precision Shunt Regulator-SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP431IBRTR-G1 - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.70
USD
Quantity
Unit Price
1,000
$0.0837
3,000
$0.0815
5,000
$0.0805
20,000
$0.0779
30,000+
$0.0762
Product Variant Information section