text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9431BQSA-7

Voltage References VREG Shunt Regulator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ9431BQSA-7 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Current: 100mA
Cathode Current: 80µA
Power Dissipation: 370mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.80
USD
Quantity
Unit Price
3,000
$0.0666
9,000
$0.0649
12,000
$0.0645
30,000
$0.0631
45,000+
$0.0618
Product Variant Information section