text.skipToContent text.skipToNavigation

Manufacturer Part #

A6983N33QTR

A6983 Series 38 V 3 A 2.3 MHz Surface Mount Buck Switching Regulator - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics A6983N33QTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 3A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2.3mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,350.00
USD
Quantity
Unit Price
3,000+
$1.45