text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5724FDCG-7

AP5724 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP5724FDCG-7 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V to 5.5V
Output Current-Max: 500µA
Output Voltage Range: 26V
Switching Frequency-Max: 1.2MHz
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.The AP5724 is a step-up DC/DC converter specifically designed to drive white LEDs with a constant current. The device can drive 2~6 LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. The AP5724 switches at 1.2MHz that allows the use of tiny external components. A low 0.1V feedback voltage minimizes power loss in the current setting resistor for better efficiency.  The AP5724 series is available in 2 packaging options: SOT26 and DFN2020C-6:

The AP5724FDCG-7 is DFN2020C-6 package and has a Min and Max Input Voltage 2.7 ~ 5.5.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section