text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78302ARWCZ-T7A

10 LEAD DFN 3X3 with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78302ARWCZ-T7A - Technical Attributes
Attributes Table
Input Voltage: 6.5V
Output Current-Max: 300mA
Output Voltage Range: 1.2V to 1.8V
Output Type: Fixed
Operating Temp Range: -40°C to +105°C
Quiescent Current: 36µA
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$270.00
USD
Quantity
Unit Price
250
$1.08
500
$1.07
1,000
$1.06
3,750+
$1.04
Product Variant Information section