text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2199YML-TR

MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2199YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 32V
Output Current-Max: 20A
Switching Frequency-Max: 300kHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2199YML TR is a high power 300kHz synchronous buck DC-to-DC controller housed in a small 4 mm x 4 mm MLF™ 12-lead package. The MIC2199 operates from a wide 4.5 V to 32 V input and can be programmed for output voltages from 0.8 V to 6 V. The wide input voltage capability makes the MIC2199 an ideal solution for point-of-load DC-to-DC conversion in 5 V, 12 V, 24 V, and 28 V systems.

The 300 kHz switching frequency allows the use of a small inductor and small output capacitors. The current mode PWM control along with the external COMP pin allows for ease of stability compensation and fast transient response across a wide range of applications.

Features:

  • 4.5 V to 32 V input range
  • 4 mm x 4 mm MLF™ package
  • 300 kHz PWM operation
  • 95% efficiency
  • Output voltage adjustable down to 0.8 V
  • 20 A output current capability
  • rives all N-channel MOSFETs
  • Logic controlled micropower shutdown
  • Cycle-by-cycle current limiting
  • Adjustable undervoltage lockout
  • Frequency foldback overcurrent protection

Applications:

  • Point of load DC-to-DC conversion from 5 V, 12 V, 24 V, 28 V supplies
  • Telecom equipment
  • Wireless modems
  • Servers
  • Base stations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,600.00
USD
Quantity
Unit Price
5,000+
$3.12
Product Variant Information section