text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2193YM-TR

3 V Synchronous Buck Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2193YM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 14V
Switching Frequency-Max: 400kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC2193YM TR is a high efficiency, PWM synchronous buck control IC housed in the SO-8 package. Its 2.9 V to 14 V input voltage range allows it to efficiently step down voltages in 3.3 V, 5 V, and 12 V systems as well as 1- or 2-cell Li Ion battery powered applications.

The MIC2193 solution saves valuable board space. The device is housed in the space-saving SO-8 package, whose low pin-count minimizes external components. Its 400 kHz PWM operation allows a small inductor and small output capacitors to be used. The MIC2193 can implement all-ceramic capacitor solutions.

Features:

  • 2.9 V to 14 V input voltage range
  • 400kHz oscillator frequency
  • PWM current mode control
  • 100% maximum duty cycle
  • Front edge blanking
  • 4 output drivers
  • Cycle-by-cycle current limiting
  • Frequency foldback short circuit protection
  • 8 lead SOIC package

Application:

  • Point of load power supplies
  • Distributed power systems
  • Wireless Modems
  • ADSL line cards
  • Servers
  • Step down conversion in 3.3 V, 5 V, and 12 V systems
  • 1-and 2-cell Li Ion battery operated equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,375.00
USD
Quantity
Unit Price
2,500+
$2.95
Product Variant Information section