text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4568GQ-Z

Industrial Grade,60V,100mA Synchronous Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4568GQ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 45V
Output Current-Max: 100mA
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,900.00
USD
Quantity
Unit Price
5,000+
$0.98
Product Variant Information section