text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1422MNR2G

NCP1422 Series 5 V 800 mA 1.2 MHz Boost SMT Switching Regulator - DFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi NCP1422MNR2G - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1V to 5V
Output Current-Max: 800mA
Output Voltage Range: 1.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
No. of Outputs: 1
Quiescent Current: 8.5µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,875.00
USD
Quantity
Unit Price
3,000
$0.625
6,000
$0.615
9,000
$0.61
12,000+
$0.605
Product Variant Information section