text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660EOA

TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Microchip TC7660EOA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 10V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +160°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7660EOA is a part of TC7660 Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7660 is a pin-compatible replacement for the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +10 V input to a corresponding – 1.5 V to -10 V output using only two low-cost capacitors,eliminating inductors and their associated cost,size and EMI. 

Features:

  • Wide Input Voltage Range: +1.5 V to +10 V
  • Efficient Voltage Conversion (99.9%, typ)
  • Excellent Power Efficiency (98%, typ)
  • Low Power Consumption: 80 μA (typ) @ VIN = 5 V
  • Low Cost and Easy to Use
    • Only Two External Capacitors Required
  • Available in 8-Pin Small Outline (SOIC), 8-Pin PDIP and 8-Pin CERDIP Packages
  • Improved ESD Protection (3 kV HBM)
  • No External Diode Required for High-Voltage Operation

Application:

  • RS-232 Negative Power Supply
  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ± n V+
  • Negative Supplies for Data Acquisition Systems and Instrumentation
Pricing Section
Global Stock:
1,047
USA:
1,047
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1
$0.265
125
$0.255
400
$0.25
1,500
$0.245
5,000+
$0.235
Product Variant Information section