text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660SCOA

TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7660SCOA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 45kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7660SCOA is a part of TC7660S Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7660S is a pin-compatible replacement for the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +10 V input to a corresponding – 1.5 V to -10 V output using only two low-cost capacitors,eliminating inductors and their associated cost,size and EMI. 

Features:

  • Oscillator boost from 10 kHz to 45 kHz
  • Converts +5 V Logic Supply to ±5 V System
  • Wide Input Voltage Range 1.5 V to 12 V
  • Efficient Voltage Conversion 99.9%
  • Excellent Power Efficiency 98%
  • Low Power Supply 80μA @ 5 VIN
  • Low Cost and Easy to Use
    • Only Two External Capacitors Required
  • Available in Small Outline (SOIC) Package
  • Improved ESD Protection Up to 10 kV
  • No External Diode Required for High Voltage Operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$632.00
USD
Quantity
Unit Price
25
$0.845
75
$0.83
250
$0.81
750
$0.79
2,500+
$0.755
Product Variant Information section