Manufacturer Part #
ACS37041KLHBLT-030B5
ACS37041 Series 5 V ±30 A 150 kHz 1 Channel Magnetic Current Sensor - SOT-23W-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS37041KLHBLT-030B5 - Product Specification
Allegro MicroSystems ACS37041KLHBLT-030B5 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Supply Current: | 10mA to 15mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount