text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDC-ABR-038-SP

MLX91221 Series 3.465 V 38 A Hall Effect Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91221KDC-ABR-038-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 38A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
89
Multiple Of:
89
Total
$194.91
USD
Quantity
Unit Price
89
$2.19
267
$2.16
445
$2.15
890
$2.13
1,780+
$2.11
Product Variant Information section