text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0131CSSM30SMKA1-CP2

AF0131 Series 1280 H x 960 V 3.5 x 3.5 µm Global Shutter Image Sensor - ODCSP-87

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi AF0131CSSM30SMKA1-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.2V to 2.8V
Optical Format: 1/3.2in
Pixel Size: 3.5 x 3.5µm
Active Pixel: 1280 x 960
Display Type: Monochrome
Shutter Type: Global Shutter
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
2,900
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,988.50
USD
Quantity
Unit Price
50+
$59.77
Product Variant Information section