text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92352LVA-BAB-000-SP

MLX92352 Series 60 V Dual Open Drain Output Hall Effect Latch switch - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92352LVA-BAB-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA
Supply Voltage: 2.7V to 60V
Supply Current: 1.9mA
Sensing Range: 2mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$29.00
USD
Quantity
Unit Price
40
$0.725
200
$0.70
500
$0.69
1,500
$0.67
3,000+
$0.65
Product Variant Information section