text.skipToContent text.skipToNavigation

Manufacturer Part #

85-100A-8C

100 PSIA 1/8-27 NPT RIBBON PRESS SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85-100A-8C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.476kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,467.04
USD
Quantity
Unit Price
16
$91.69
32+
$90.43
Product Variant Information section