text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9503PT-005E/OT

MCP9503 Series -5 °C Temperature Switch w/ Selectable Hysteresis - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9503PT-005E/OT - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 20mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP9503PT-005E/OT is a temperature switch with selectable hysteresis and ±1°C (typical) accurate factory set output thresholds. Available in a SOT-23 package.

These devices are ideal for high power supply systems where an overtemperature protection circuit is needed.

Features:

  • Factory Set Temperature Switch
  • Available Temperature Switch Thresholds:
    • TSET = -35°C,-25°C, -15°C, -5°C, 5°C, 15°C, 25°C, 35°C, 45°C, 55°C, 65°C, 75°C, 85°C, 95°C, 105°C, 115°C, 125°C
  • Wide Operating Voltage Range: 2.7 V to 5.5 V
  • Low Supply Current: 25 μA (typical)
  • Temperature Switch Accuracy:
    • ±1°C (typical)
    • ±4°C (maximum) -15°C to +75°C
    • ±6°C (maximum) -40°C to +125°C
  • Switch Threshold Options (Hot/Cold):
    • Rising Temp.: MCP9501/2 (Hot Option)
    • Falling Temp.: MCP9503/4 (Cold Option)
  • Output Configuration Options:
    • Active Low, Open-Drain Output: MCP9501/3
    • Uses External Pull-up Resistor
  • Active-High, Push-Pull Output: MCP9502/4
  • User Selectable Hysteresis: 2°C or 10°C (typical)

Applications:

  • Power Supply Critical Temperature Shutdown
  • Temperature Alarm
  • Thermostat Control
  • Fan Control
  • Base-Stations
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,860.00
USD
Quantity
Unit Price
50
$0.66
200
$0.645
750
$0.625
1,500
$0.62
3,750+
$0.60
Product Variant Information section