text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-037

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity NB-PTCO-037 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 30°C to 300°C
Operating Temp Range (°F): 86°F to 572°F
Output Current-Max: 1.7mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$17,350.00
USD
Quantity
Unit Price
5,000+
$3.47
Product Variant Information section