text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6500T-4CWVAO

ATA650x - Mini CAN FD System Basis Chip

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip ATA6500T-4CWVAO - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Supply Voltage-Nom: 3.1V to 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 150µA
JunctionTemperature Range: -40°C to +175°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 3
Package Style:  VDFN-8 (3 x 3)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,825.00
USD
Quantity
Unit Price
5,000+
$0.565