text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1023T/2R04/C,51

UJA1023 Series 27 V Surface Mount LIN-I/O Slave - SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP UJA1023T/2R04/C,51 - Technical Attributes
Attributes Table
Interface: LIN
No of Functions / Channels: 1
Supply Voltage-Nom: 6.5V to 27V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,600.00
USD
Quantity
Unit Price
2,500+
$2.64
Product Variant Information section