text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8851SNLI-TR

KSZ8851SNLI Series 3.3 V Single-Port Ethernet Controller with SPI - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8851SNLI-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  QFN-32
Mounting Method: Surface Mount
Features & Applications
The KSZ8851SNLI TR is a part of KSZ8851 series Single-Port Ethernet MAC Controller with 8 or 16 Bit SPI Interface, It's a Single chip, mixed analog/digital device offering Wake-on-LAN technology for effective addressing Fast Ethernet applications.

Features:

  • Integerated MAC and PHY Ethernet Controller fully compliant with IEEE 802.3/802.3u standard
  • SPI interface with IEEE 802.3/802.3u standard
  • Supports 10BASE-T/100 BASE-TX
  • Supports IEEE 802.3x full-duplex flow control and half-duplex back pressure collision flow control
  • Support RXQ and TXQ FIFO DMA for fast data read and write transfer
  • Supports IP Header (IPv4)/TCP/UDP/ICMP checksum generation and checking
  • Automatic 32-bit CRC generation and checking
  • Efficient architecture design with configurable host interrurt schemes to minimize host CPU
    overhead and utilization
  • Powerful and flexible address filtering scheme
  • Single 25 MHz reference clock for both PHY and MAC
  • HBM ESD Rating 6 KV

Applications:

  • Video distribution Systems
  • High-end Cable, Satellite, and IP set-top boxes
  • Video over IP (VoIP) and Analog Telephone Adapters (ATA)
  • Industrial Control in Latency critical Applications
  • Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Values)
  • Security and Surveilance Cameras
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,350.00
USD
Quantity
Unit Price
1,000+
$4.35
Product Variant Information section