text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9021RN

3.465 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ9021RN - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications
The KSZ9021RN is a 3.465 V ,10/100/100Mbps Gigabit Ethernet Transceiver with RGMII Support and its available in QFN-48 package .

The KSZ9021RL is a completely integrated triple speed Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable .

The KSZ9021RL reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating a LDO controller to drive a low cost MOSFET to supply the 1.2V core.

Product Features:

  • Single-chip 10/100/1000Mbps IEEE 802.3 compliant Ethernet Transceiver
  • RGMII interface compliant to RGMII Version 1.3
  • RGMII I/Os with 3.3V/2.5V tolerant and programmable timings to adjust and correct delays on both Tx and Rx paths
  • Auto-negotiation to automatically select the highest link up speed (10/100/100Mbps) and duplex (half/full)
  • On-chip termination resistors for the differential pairs
  • On-chip LDO controller to support single 3.3V supply
  • operation – requires only external FET to generate 1.2V for the core
  • Jumbo frame support up to 16KB
  • 125MHz Reference Clock Output
  • Programmable LED outputs for link, activity and speed
  • Baseline Wander Correction
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • Parametric NAND Tree support for fault detection between chip I/Os and board.
  • Loopback modes for diagnostics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,014.00
USD
Quantity
Unit Price
10
$4.12
20
$4.07
40
$4.03
75
$3.98
150+
$3.90
Product Variant Information section