Manufacturer Part #
DF04S-E3/45
DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DFS-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Vishay DF04S-E3/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DF04S-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFS-4 |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
DF04S-E3/45 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.192
150
$0.188
500
$0.184
1,500
$0.18
5,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFS-4
Mounting Method:
Surface Mount