text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1510-BP

GBJ1510 Series 1000 V 15 A SMT Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ1510-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.50
USD
Quantity
Unit Price
40
$0.505
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.455
Product Variant Information section