text.skipToContent text.skipToNavigation

Manufacturer Part #

MB4S-E3/80

MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay MB4S-E3/80 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  TO-269AA
Mounting Method: Surface Mount
Features & Applications

The MB4S-E3/80 is a Miniature glass passivated single phase bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in TO-269AA Package.

Features:

  • UL recognition, file number E54214
  • Saves space on printed circuit boards
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Monitor
  • TV
  • Printer
  • SMPS
  • Adapter
  • Audio equipment
  • Home appliances applications
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000+
$0.119
Product Variant Information section