Manufacturer Part #
SST504-LF
SST500 Series 100 V 0.75 mA Surface Mount Current Regulator Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST504-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST504-LF - Technical Attributes
Attributes Table
| Regulator Current-Nom: | 0.6mA |
| Limiting Voltage-Max: | 0.8V |
| Operating Voltage: | 50V |
| Power Dissipation: | 360mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount