text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-35APF12LHM3

High voltage rectifiers optimized for very low forward voltage drop with moderat

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay VS-35APF12LHM3 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 35A
Reverse Current-Max: 0.1mA
Forward Voltage: 1.47V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 450ns
Peak Current-Max: 300A
Operating Temp Range: -40°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$850.00
USD
Quantity
Unit Price
25
$1.76
75
$1.74
250
$1.71
500
$1.70
1,000+
$1.67
Product Variant Information section