Manufacturer Part #
30WQ03FNTR
30WQ03FN Series 30 V 3.5 A Surface Mount Schottky Rectifier - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 30WQ03FNTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3.5A |
| Peak Current-Max: | 108A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.43V |
| Diode Capacitance-Max: | 290pF |
| Thermal Resistance: | 4.7°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Configuration: | Single |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
10,000
$0.119
12,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount