text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS4004E6433HTMA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Infineon BAS4004E6433HTMA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.72V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$379.00
USD
Quantity
Unit Price
10,000
$0.0379
20,000
$0.0373
30,000
$0.0369
40,000
$0.0367
50,000+
$0.0359
Product Variant Information section