text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1704E6327HTSA1

Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT1704E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 130mA
Reverse Voltage-Max [Vrrm]: 4V
Reverse Current-Max: 10µA
Forward Voltage: 425mV
Diode Capacitance-Max: 0.55pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 150mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$466.80
USD
Quantity
Unit Price
3,000
$0.0791
6,000
$0.0778
12,000
$0.0765
15,000
$0.0761
45,000+
$0.0736
Product Variant Information section