text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT43W-7-F

BAT43W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated BAT43W-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.20
USD
Quantity
Unit Price
3,000
$0.0434
6,000
$0.0427
12,000
$0.042
15,000
$0.0418
45,000+
$0.0404
Product Variant Information section