text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5404WH6327XTSA1

BAT5404W Series 30 V 200 mA Surface Mount Silicon Schottky Diode - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Infineon BAT5404WH6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 800mV
Reverse Recovery Time-Max: 5ns
Power Dissipation: 230W
Configuration: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,341.00
USD
Quantity
Unit Price
3,000
$0.0464
6,000
$0.0457
12,000
$0.0449
15,000
$0.0447
45,000+
$0.0432
Product Variant Information section