Manufacturer Part #
BAT54W-TP
Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Micro Commercial Components BAT54W-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Location Change
04/25/2025 Details and Download
Location Change
10/04/2024 Details and Download
Change Category: Additional new 2nd sourceChange Classification: MajorChange description: To ensure the ability to continue business operation, it has determined with 2nd source (Dual) in case of unforeseen event interruption.Remark: Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.Reason for change: To support increasing market demand and supply continuity.
Part Status:
Active
Active
Micro Commercial Components BAT54W-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 200°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 0.5W |
| Configuration: | Single |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,603,000
USA:
3,603,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount