text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS16-01A

DSS16 Series 100 V 16 A 790 mV Schottky Diode TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSS16-01A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Power Dissipation: 105W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
32000
Multiple Of:
50
Total
$27,520.00
USD
Quantity
Unit Price
50
$0.94
150
$0.92
250
$0.91
1,000
$0.88
1,500+
$0.86
Product Variant Information section