Manufacturer Part #
IDH12G65C6XKSA1
IDH12G65C6 Series 650 V 27 A Through Hole SiC Schottky Diode - TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Infineon IDH12G65C6XKSA1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 27A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.35V |
| Diode Capacitance-Max: | 594pF |
| Reverse Recovery Time-Max: | 0ns |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 81W |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.26
150
$1.24
750
$1.22
1,250+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole