text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR20100

MBR20100 Series 100 V 20 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
SMC MBR20100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.8V
Diode Capacitance-Max: 800pF
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
100
$0.345
250
$0.335
1,000
$0.33
1,500
$0.325
3,750+
$0.315
Product Variant Information section